DF11-6DP-SP2(05) | |
---|---|
DigiKey Part Number | H10279-ND |
Manufacturer | |
Manufacturer Product Number | DF11-6DP-SP2(05) |
Description | CONN SHORTING JUMPER 6POS 2MM |
Customer Reference | |
Detailed Description | 6 (2 x 3) Position Shunt Connector Insulated |
Datasheet | Datasheet |
EDA/CAD Models | DF11-6DP-SP2(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 6 (2 x 3) | |
Pitch | - | |
Height | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyamide (PA), Nylon | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2A | |
Base Product Number |