DF11-30SCFA(04) | ||
---|---|---|
DigiKey Part Number | H125955TR-ND - Tape & Reel (TR) H125955CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | DF11-30SCFA(04) | |
Description | CONN SOCKET 30AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 30 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-30SCFA(04) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.28900 | ¥12.89 |
25 | ¥1.14280 | ¥28.57 |
50 | ¥1.06720 | ¥53.36 |
100 | ¥0.99170 | ¥99.17 |
250 | ¥0.87708 | ¥219.27 |
500 | ¥0.83916 | ¥419.58 |
1,000 | ¥0.68655 | ¥686.55 |
2,500 | ¥0.62933 | ¥1,573.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.55304 | ¥5,530.40 |
20,000 | ¥0.53397 | ¥10,679.40 |
30,000 | ¥0.51490 | ¥15,447.00 |
50,000 | ¥0.49583 | ¥24,791.50 |