DF11-24DS-2R26(05) | ||
---|---|---|
DigiKey Part Number | H125191-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-24DS-2R26(05) | |
Description | CONN RCPT 24POS IDC 26AWG TIN | |
Customer Reference | ||
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Tin 26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-24DS-2R26(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥9.41280 | ¥941.28 |