DF11-14DS-2C(20) | ||
---|---|---|
DigiKey Part Number | H125944-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-14DS-2C(20) | |
Description | CONN RCPT HSG 14POS 2.00MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-14DS-2C(20) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥2.06880 | ¥51.72 |
50 | ¥1.90300 | ¥95.15 |
100 | ¥1.82820 | ¥182.82 |
300 | ¥1.64133 | ¥492.40 |
500 | ¥1.56668 | ¥783.34 |
1,000 | ¥1.31350 | ¥1,313.50 |