DF1-SP(03) | |
---|---|
DigiKey Part Number | DF1-SP(03)-ND |
Manufacturer | |
Manufacturer Product Number | DF1-SP(03) |
Description | SHORT PIN ACCY JUMPR |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector 0.098" (2.50mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Gender | - | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.098" (2.50mm) | |
Height | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - |