BM20B(0.8)-40DS-0.4V(53) | |
---|---|
DigiKey Part Number | H122173TR-ND - Tape & Reel (TR) H122173CT-ND - Cut Tape (CT) H122173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-40DS-0.4V(53) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-40DS-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.69000 | ¥116.90 |
25 | ¥11.19440 | ¥279.86 |
50 | ¥10.94480 | ¥547.24 |
100 | ¥10.44720 | ¥1,044.72 |
250 | ¥9.45224 | ¥2,363.06 |
500 | ¥8.70602 | ¥4,353.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.46230 | ¥7,462.30 |
2,000 | ¥7.21356 | ¥14,427.12 |
3,000 | ¥6.96481 | ¥20,894.43 |
5,000 | ¥6.61657 | ¥33,082.85 |
10,000 | ¥6.46732 | ¥64,673.20 |