BM20B(0.6)-24DS-0.4V(53) | |
---|---|
DigiKey Part Number | H124942TR-ND - Tape & Reel (TR) H124942CT-ND - Cut Tape (CT) H124942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-24DS-0.4V(53) |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-24DS-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥8.38000 | ¥209.50 |
50 | ¥8.19940 | ¥409.97 |
100 | ¥7.84400 | ¥784.40 |
250 | ¥7.13064 | ¥1,782.66 |
500 | ¥6.41758 | ¥3,208.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.70451 | ¥5,704.51 |
2,000 | ¥5.34798 | ¥10,695.96 |
3,000 | ¥5.16970 | ¥15,509.10 |
5,000 | ¥4.99145 | ¥24,957.25 |
10,000 | ¥4.74188 | ¥47,418.80 |