AT-130V | |
---|---|
DigiKey Part Number | H125295-ND |
Manufacturer | |
Manufacturer Product Number | AT-130V |
Description | RF ATTENUATOR 30DB 50OHM SMA |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 8 GHz 50 Ohms SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | AT-130V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 8 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥486.35000 | ¥486.35 |
10 | ¥446.27200 | ¥4,462.72 |
25 | ¥429.11040 | ¥10,727.76 |
50 | ¥414.80560 | ¥20,740.28 |
100 | ¥391.91970 | ¥39,191.97 |