A3-SP(B) | |
---|---|
DigiKey Part Number | H125733-ND |
Manufacturer | |
Manufacturer Product Number | A3-SP(B) |
Description | CONN JUMPER F 2 POS 2MM ST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top Gold |
Datasheet | Datasheet |
EDA/CAD Models | A3-SP(B) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | - | |
Height | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.07200 | ¥40.72 |
100 | ¥3.35670 | ¥335.67 |
1,000 | ¥2.40810 | ¥2,408.10 |
5,000 | ¥2.11624 | ¥10,581.20 |
10,000 | ¥1.97030 | ¥19,703.00 |