A2-2PA-2.54DSA(71) | ||
---|---|---|
DigiKey Part Number | H123034-ND | |
Manufacturer | ||
Manufacturer Product Number | A2-2PA-2.54DSA(71) | |
Description | CONN HEADER VERT 2POS 2.54MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | A2-2PA-2.54DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.454" (11.54mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 200V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.77000 | ¥5.77 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.60800 | ¥115.20 |
50 | ¥4.33480 | ¥216.74 |
100 | ¥4.15520 | ¥415.52 |
250 | ¥3.79372 | ¥948.43 |
500 | ¥3.61290 | ¥1,806.45 |
1,000 | ¥2.98064 | ¥2,980.64 |
2,500 | ¥2.70968 | ¥6,774.20 |