Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Himax | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1416H x 976V | |
Frames per Second | 30.0 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.10000 | ¥175.10 |
20 | ¥138.65050 | ¥2,773.01 |
40 | ¥131.35325 | ¥5,254.13 |
100 | ¥113.11010 | ¥11,311.01 |
500 | ¥105.81222 | ¥52,906.11 |