HM0435-AWB | |
---|---|
DigiKey Part Number | 3367-HM0435-AWB-ND |
Manufacturer | |
Manufacturer Product Number | HM0435-AWB |
Description | ULTRALOW POWER MONO QVGA IMAGE S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 728H x 548V 5.6µm x 5.6µm Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Himax | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 5.6µm x 5.6µm | |
Active Pixel Array | 728H x 548V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.59000 | ¥123.59 |
20 | ¥97.87100 | ¥1,957.42 |
40 | ¥92.72000 | ¥3,708.80 |
100 | ¥79.84210 | ¥7,984.21 |
500 | ¥74.69104 | ¥37,345.52 |
1,000 | ¥70.82771 | ¥70,827.71 |