S3376 | ||
---|---|---|
DigiKey Part Number | 3720-S3376-ND | |
Manufacturer | ||
Manufacturer Product Number | S3376 | |
Description | CC H 3/8 STAINLESS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Fastener 0.380" (9.65mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.380" (9.65mm) | |
Mounting Type | Fastener | |
Material | Stainless Steel (SS) | |
Color | - | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.89600 | ¥48.96 |
25 | ¥4.47800 | ¥111.95 |
50 | ¥4.21440 | ¥210.72 |
100 | ¥4.03840 | ¥403.84 |
250 | ¥3.68704 | ¥921.76 |
500 | ¥3.51126 | ¥1,755.63 |
1,000 | ¥2.89686 | ¥2,896.86 |
2,500 | ¥2.63349 | ¥6,583.73 |