M9150 | |
---|---|
DigiKey Part Number | 3720-M9150-ND |
Manufacturer | |
Manufacturer Product Number | M9150 |
Description | NLN 1-1/2 NPT BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Locknut For Conduit Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | NPT 1 1/2" Thread | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.25000 | ¥25.25 |
5 | ¥23.95600 | ¥119.78 |
10 | ¥23.31800 | ¥233.18 |
25 | ¥22.69040 | ¥567.26 |
50 | ¥22.05960 | ¥1,102.98 |
100 | ¥20.79980 | ¥2,079.98 |
250 | ¥19.53892 | ¥4,884.73 |
500 | ¥18.90850 | ¥9,454.25 |
1,000 | ¥18.27825 | ¥18,278.25 |