M8439 | |
---|---|
DigiKey Part Number | 3720-M8439-ND |
Manufacturer | |
Manufacturer Product Number | M8439 |
Description | CABLE GRIP 12.45-19.94MM 1" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.490" (12.45mm) | |
Outside Cable Diameter (Max) | 0.785" (19.94mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.760" (19.30mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.327" (33.7mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.05000 | ¥35.05 |
10 | ¥31.85000 | ¥318.50 |
25 | ¥30.16760 | ¥754.19 |
50 | ¥29.46680 | ¥1,473.34 |
100 | ¥28.06380 | ¥2,806.38 |
300 | ¥24.55560 | ¥7,366.68 |
600 | ¥23.85400 | ¥14,312.40 |
1,200 | ¥20.34606 | ¥24,415.27 |
2,700 | ¥18.94288 | ¥51,145.78 |