M4518 | ||
---|---|---|
DigiKey Part Number | 3720-M4518-ND | |
Manufacturer | ||
Manufacturer Product Number | M4518 | |
Description | CABLE GRIP 2.41-7.37MM 1/2" NPT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1/2" NPT Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.095" (2.41mm) | |
Outside Cable Diameter (Max) | 0.290" (7.37mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.610" (15.49mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.68300 | ¥116.83 |
25 | ¥11.18040 | ¥279.51 |
50 | ¥10.93280 | ¥546.64 |
100 | ¥10.43670 | ¥1,043.67 |
250 | ¥9.44260 | ¥2,360.65 |
500 | ¥8.69720 | ¥4,348.60 |
1,500 | ¥7.20625 | ¥10,809.38 |
3,000 | ¥6.95772 | ¥20,873.16 |