8453 | ||
---|---|---|
DigiKey Part Number | 3720-8453-ND | |
Manufacturer | ||
Manufacturer Product Number | 8453 | |
Description | HF2 1 TUBING 100' COIL BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 1.050" (26.67mm) 100' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.050" (26.67mm) | |
Diameter - Outside | 1.300" (33.02mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -18°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Liquid-Tight, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | UL VW-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,091.21000 | ¥2,091.21 |
10 | ¥1,937.86100 | ¥19,378.61 |
25 | ¥1,868.15840 | ¥46,703.96 |