8425 | ||
---|---|---|
DigiKey Part Number | 3720-8425-ND | |
Manufacturer | ||
Manufacturer Product Number | 8425 | |
Description | HFC 1/2-90R BLACKW/8463 NUT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Adapter, 90° For Heyco-Flex™ Tubing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter, 90° | |
For Use With/Related Products | Heyco-Flex™ Tubing | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | NPT 1/2" Thread |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.06000 | ¥22.06 |
10 | ¥20.06100 | ¥200.61 |
25 | ¥19.00240 | ¥475.06 |
50 | ¥18.56120 | ¥928.06 |
100 | ¥17.67810 | ¥1,767.81 |
250 | ¥15.46800 | ¥3,867.00 |
500 | ¥15.02616 | ¥7,513.08 |
1,000 | ¥12.81651 | ¥12,816.51 |
2,500 | ¥11.93256 | ¥29,831.40 |