3594 | ||
---|---|---|
DigiKey Part Number | 3720-3594-ND | |
Manufacturer | ||
Manufacturer Product Number | 3594 | |
Description | MP-080X080-ABR NATURAL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.80" L x 0.80" W x 0.19" H (20.3mm x 20.3mm x 4.8mm) | |
For Use With/Related Products | - | |
Material | Nylon 6.6 | |
Color | Natural |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
5 | ¥3.91000 | ¥19.55 |
10 | ¥3.26400 | ¥32.64 |
25 | ¥3.06680 | ¥76.67 |
50 | ¥2.93760 | ¥146.88 |
100 | ¥2.61130 | ¥261.13 |
250 | ¥2.48036 | ¥620.09 |
500 | ¥2.34978 | ¥1,174.89 |
1,000 | ¥2.21931 | ¥2,219.31 |