3364 | ||
---|---|---|
DigiKey Part Number | 3720-3364-ND | |
Manufacturer | ||
Manufacturer Product Number | 3364 | |
Description | CC L 250-170 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Black Fastener 0.250" (6.35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.170" (4.32mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 | |
Bundle Center to Mounting Center | 0.420" (10.67mm) | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.68900 | ¥6.89 |
25 | ¥0.57120 | ¥14.28 |
50 | ¥0.52880 | ¥26.44 |
100 | ¥0.51090 | ¥51.09 |
250 | ¥0.44064 | ¥110.16 |
500 | ¥0.42296 | ¥211.48 |
1,000 | ¥0.37010 | ¥370.10 |
2,500 | ¥0.33487 | ¥837.17 |