3266 | ||
---|---|---|
DigiKey Part Number | 3720-3266-ND | |
Manufacturer | ||
Manufacturer Product Number | 3266 | |
Description | CABLE GRIP 5.84-13.87MM 1/2" NPT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1/2" NPT Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.230" (5.84mm) | |
Outside Cable Diameter (Max) | 0.546" (13.87mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.620" (15.75mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.05000 | ¥20.05 |
10 | ¥17.46300 | ¥174.63 |
25 | ¥16.72160 | ¥418.04 |
50 | ¥16.35020 | ¥817.51 |
100 | ¥15.60660 | ¥1,560.66 |
250 | ¥14.12052 | ¥3,530.13 |
500 | ¥13.00560 | ¥6,502.80 |
1,000 | ¥11.14774 | ¥11,147.74 |
2,500 | ¥10.40456 | ¥26,011.40 |