3003 | ||
---|---|---|
DigiKey Part Number | 3720-3003-ND | |
Manufacturer | ||
Manufacturer Product Number | 3003 | |
Description | UBT 1375 BLACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 1.375" (34.93mm) Bushing 1.000" (25.40mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 1.375" (34.93mm) | |
Diameter - Inside | 1.000" (25.40mm) | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.93300 | ¥29.33 |
25 | ¥2.58400 | ¥64.60 |
50 | ¥2.37320 | ¥118.66 |
100 | ¥2.27970 | ¥227.97 |
250 | ¥2.04752 | ¥511.88 |
500 | ¥1.95436 | ¥977.18 |
1,000 | ¥1.62863 | ¥1,628.63 |
2,500 | ¥1.48903 | ¥3,722.58 |