94666 | |
---|---|
DigiKey Part Number | 4862-94666-ND |
Manufacturer | |
Manufacturer Product Number | 94666 |
Description | SH CONDUIT HOLDER GRAY NW16/17 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Gray Fastener 0.669" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | - | |
Opening Size | 0.669" (17.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Gray | |
Length | - | |
Width | 1.102" (28.00mm) | |
Height | 1.299" (33.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥9.63740 | ¥481.87 |
100 | ¥9.07050 | ¥907.05 |
250 | ¥7.93680 | ¥1,984.20 |
500 | ¥7.36982 | ¥3,684.91 |
1,250 | ¥7.19972 | ¥8,999.65 |