63143 | |
---|---|
DigiKey Part Number | 4897-63143-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63143 |
Description | TOPFLEX 600 VFD BLACK4CAWG8 FOOT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 8 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.906" (25.00mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.32000 | ¥15.32 |
3 | ¥14.13333 | ¥42.40 |
5 | ¥13.64400 | ¥68.22 |
7 | ¥13.32429 | ¥93.27 |
10 | ¥13.01700 | ¥130.17 |
25 | ¥12.19800 | ¥304.95 |
50 | ¥11.57000 | ¥578.50 |
100 | ¥11.00380 | ¥1,100.38 |