TSR3I-14 | ||
---|---|---|
DigiKey Part Number | TSR3I-14-ND | |
Manufacturer | ||
Manufacturer Product Number | TSR3I-14 | |
Description | 1-3/4" SPLICE COVER - IVORY | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Splice Cover For TSR3 1-3/4" Low Voltage Surface Raceway | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Splice Cover | |
For Use With/Related Products | TSR3 1-3/4" Low Voltage Surface Raceway | |
Color | Ivory | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥31.67200 | ¥316.72 |
30 | ¥29.99433 | ¥899.83 |
50 | ¥29.29680 | ¥1,464.84 |
100 | ¥27.90180 | ¥2,790.18 |
250 | ¥24.41420 | ¥6,103.55 |
500 | ¥23.71668 | ¥11,858.34 |
1,000 | ¥20.22897 | ¥20,228.97 |
2,500 | ¥18.83384 | ¥47,084.60 |