TSR2W-33-1 | ||
---|---|---|
DigiKey Part Number | TSR2W-33-1-ND | |
Manufacturer | ||
Manufacturer Product Number | TSR2W-33-1 | |
Description | 1-1/4" INT CORNER CVR 1" BEND WH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Inside Corner For TSR2 1-1/4" Low Voltage Surface Raceway | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Inside Corner | |
For Use With/Related Products | TSR2 1-1/4" Low Voltage Surface Raceway | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.28000 | ¥35.28 |
10 | ¥32.05400 | ¥320.54 |
30 | ¥30.35700 | ¥910.71 |
50 | ¥29.65040 | ¥1,482.52 |
100 | ¥28.23840 | ¥2,823.84 |
250 | ¥24.70864 | ¥6,177.16 |
500 | ¥24.00280 | ¥12,001.40 |
1,000 | ¥20.47293 | ¥20,472.93 |
2,500 | ¥19.06100 | ¥47,652.50 |