TSR2I-29-1 | ||
---|---|---|
DigiKey Part Number | TSR2I-29-1-ND | |
Manufacturer | ||
Manufacturer Product Number | TSR2I-29-1 | |
Description | 1-1/4" EXT CRNR CVR 1" BEND IVOR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Outside Corner For TSR2 1-1/4" Low Voltage Surface Raceway | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Outside Corner | |
For Use With/Related Products | TSR2 1-1/4" Low Voltage Surface Raceway | |
Color | Ivory | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.69000 | ¥60.69 |
10 | ¥54.86000 | ¥548.60 |
30 | ¥51.82833 | ¥1,554.85 |
50 | ¥50.56240 | ¥2,528.12 |
100 | ¥48.03530 | ¥4,803.53 |
250 | ¥42.97860 | ¥10,744.65 |
500 | ¥40.45046 | ¥20,225.23 |
1,000 | ¥35.39414 | ¥35,394.14 |
2,500 | ¥33.62445 | ¥84,061.13 |