TSR1W-33-1 | ||
---|---|---|
DigiKey Part Number | TSR1W-33-1-ND | |
Manufacturer | ||
Manufacturer Product Number | TSR1W-33-1 | |
Description | 3/4" INT CRNR CVR 1" BEND WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Inside Corner For TSR1 3/4" Low Voltage Surface Raceway | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Inside Corner | |
For Use With/Related Products | TSR1 3/4" Low Voltage Surface Raceway | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.39000 | ¥32.39 |
10 | ¥29.37700 | ¥293.77 |
30 | ¥27.82667 | ¥834.80 |
50 | ¥27.17840 | ¥1,358.92 |
100 | ¥25.88470 | ¥2,588.47 |
250 | ¥22.64888 | ¥5,662.22 |
500 | ¥22.00168 | ¥11,000.84 |
1,000 | ¥18.76609 | ¥18,766.09 |
2,500 | ¥17.47191 | ¥43,679.78 |