TSR1W-14 | ||
---|---|---|
DigiKey Part Number | TSR1W-14-ND | |
Manufacturer | ||
Manufacturer Product Number | TSR1W-14 | |
Description | 3/4" SPLICE COVER - WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Splice Cover For TSR1 3/4" Low Voltage Surface Raceway | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Splice Cover | |
For Use With/Related Products | TSR1 3/4" Low Voltage Surface Raceway | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥26.32500 | ¥263.25 |