TSR1I-12 | ||
---|---|---|
DigiKey Part Number | TSR1I-12-ND | |
Manufacturer | ||
Manufacturer Product Number | TSR1I-12 | |
Description | 1-3/4" TO 1-1/4" REDUCER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Reducer For Reduces Duct Size from TSR3 to TSR2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Reducer | |
For Use With/Related Products | Reduces Duct Size from TSR3 to TSR2 | |
Color | Ivory | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥26.32500 | ¥263.25 |