TSR1FW-50 | ||
---|---|---|
DigiKey Part Number | TSR1FW-50-ND | |
Manufacturer | ||
Manufacturer Product Number | TSR1FW-50 | |
Description | 3/4" CEILING DROP - OFFICE WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Drop Ceiling For TSR1 3/4" Low Voltage Surface Raceway | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Drop Ceiling | |
For Use With/Related Products | TSR1 3/4" Low Voltage Surface Raceway | |
Color | White, Off | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.22000 | ¥53.22 |
10 | ¥48.32400 | ¥483.24 |
30 | ¥45.76833 | ¥1,373.05 |
50 | ¥44.70500 | ¥2,235.25 |
100 | ¥42.57620 | ¥4,257.62 |
250 | ¥37.25388 | ¥9,313.47 |
500 | ¥36.18964 | ¥18,094.82 |
1,000 | ¥30.86761 | ¥30,867.61 |
2,500 | ¥28.73883 | ¥71,847.07 |