TSR1FW-14 | ||
---|---|---|
DigiKey Part Number | TSR1FW-14-ND | |
Manufacturer | ||
Manufacturer Product Number | TSR1FW-14 | |
Description | 3/4" SPLICE COVER - OFFICE WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Splice Cover For TSR1 3/4" Low Voltage Surface Raceway | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Splice Cover | |
For Use With/Related Products | TSR1 3/4" Low Voltage Surface Raceway | |
Color | White, Off | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.99000 | ¥28.99 |
10 | ¥26.32500 | ¥263.25 |
30 | ¥24.93667 | ¥748.10 |
50 | ¥24.35480 | ¥1,217.74 |
100 | ¥23.19530 | ¥2,319.53 |
250 | ¥20.29604 | ¥5,074.01 |
500 | ¥19.71632 | ¥9,858.16 |
1,000 | ¥16.81683 | ¥16,816.83 |
2,500 | ¥15.65702 | ¥39,142.55 |