TAG38T4-100B | ||
---|---|---|
DigiKey Part Number | 1436-2070-ND | |
Manufacturer | ||
Manufacturer Product Number | TAG38T4-100B | |
Description | LABEL SELF LAMINATNG 1X7.44" WHT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | White Self Laminating Label 1.00" x 7.44" (25.4mm x 188.9mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 7.44" (25.4mm x 188.9mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -46°C ~ 90°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,562.68000 | ¥3,562.68 |
10 | ¥3,509.92600 | ¥35,099.26 |