TAG10-100 | |
---|---|
DigiKey Part Number | TAG10-100-ND |
Manufacturer | |
Manufacturer Product Number | TAG10-100 |
Description | LABEL SELF LAMINATING WHT 5000PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 2.25" (50.8mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.00" x 2.25" (50.8mm x 57.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Dot-Matrix Printer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥3,869.31125 | ¥30,954.49 |