
T40R0C2 | |
|---|---|
DigiKey Part Number | 1436-1601-ND |
Manufacturer | |
Manufacturer Product Number | T40R0C2 |
Description | CBL TIE LOCKING BLACK 40LB 8.27" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.157" (4.00mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.157" (4.00mm) |
Manufacturer HellermannTyton | Length - Actual 0.689' (210.00mm, 8.27") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.14 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.25" | Color Black |
Bundle Diameter 2.17" (55.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥2.90920 | ¥290.92 |
| 200 | ¥2.77015 | ¥554.03 |
| 300 | ¥2.69183 | ¥807.55 |
| 500 | ¥2.59650 | ¥1,298.25 |
| 700 | ¥2.53550 | ¥1,774.85 |
| 1,000 | ¥2.47246 | ¥2,472.46 |
















