T18S0HSM4 | ||
---|---|---|
DigiKey Part Number | T18S0HSM4-ND | |
Manufacturer | ||
Manufacturer Product Number | T18S0HSM4 | |
Description | CBL TIE LOCKING BLK 18LBS 3.27" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 0.63" (16.00mm) 0.090" (2.29mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.25" | |
Bundle Diameter | 0.63" (16.00mm) | |
Width | 0.090" (2.29mm) | |
Length - Actual | 0.272' (83.00mm, 3.27") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.47169 | ¥471.69 |