MK9P | ||
---|---|---|
DigiKey Part Number | MK9P-ND | |
Manufacturer | ||
Manufacturer Product Number | MK9P | |
Description | MARK 9 PNEUMATIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Tool Gun, Pneumatic For Cable Ties up to 0.531" (13.50mm) Width | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun, Pneumatic | |
Features | Adjustable Tension, Automatic Tie Cutter, Flush Cut | |
For Use With/Related Products | Cable Ties up to 0.531" (13.50mm) Width | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32,575.84000 | ¥32,575.84 |