MCRFW-BS | ||
---|---|---|
DigiKey Part Number | MCRFW-BS-ND | |
Manufacturer | ||
Manufacturer Product Number | MCRFW-BS | |
Description | BASE SPLICE; OFFICE WHITE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Connector Fitting - Base Coupler For InfoStream™ Multi-Channel Raceway Base | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Base Coupler | |
For Use With/Related Products | InfoStream™ Multi-Channel Raceway Base | |
Color | White, Off | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥78.05700 | ¥780.57 |