MCRFW-B8 | ||
---|---|---|
DigiKey Part Number | MCRFW-B8-ND | |
Manufacturer | ||
Manufacturer Product Number | MCRFW-B8 | |
Description | WIRE DUCT SOLID MULTI SCREW 8' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct White, Off Solid (Raceway), Multi-Channel Base Screw 8.00' (2.44m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Multi-Channel Base | |
Height | 2.050" (52.07mm) | |
Length | 8.00' (2.44m) | |
Width | 4.500" (114.30mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White, Off | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥380.24833 | ¥2,281.49 |