HTFS | ||
---|---|---|
DigiKey Part Number | HTFS-ND | |
Manufacturer | ||
Manufacturer Product Number | HTFS | |
Description | MULTI-FUNCTION FIBER OPTIC STRIP | |
Customer Reference | ||
Detailed Description | Tool Single Level Stripper, Adjustable For Fiber Optic Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Level Stripper, Adjustable | |
Cable Type | Fiber Optic Cable | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥900.81000 | ¥900.81 |