FWO-SAA-R | ||
---|---|---|
DigiKey Part Number | 1436-2500-ND | |
Manufacturer | ||
Manufacturer Product Number | FWO-SAA-R | |
Description | WIRE SPLICE TRAY 2PAIR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wire Splice Tray, Splice 3.35" (85.0mm) 2 Fibers | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tray, Splice | |
Number of Cable Pairs | 2 Fibers | |
Diameter - Inside | - | |
Length - Overall | 3.35" (85.0mm) | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.95000 | ¥179.95 |
10 | ¥155.92700 | ¥1,559.27 |
100 | ¥128.50990 | ¥12,850.99 |