FCSTSM | |
---|---|
DigiKey Part Number | FCSTSM-ND |
Manufacturer | |
Manufacturer Product Number | FCSTSM |
Description | CONN FIBER ST PLUG SMPLX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Dust Cap | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.92000 | ¥135.92 |