FCLC | ||
---|---|---|
DigiKey Part Number | FCLCHT-ND | |
Manufacturer | ||
Manufacturer Product Number | FCLC | |
Description | CONN FIBER LC PLUG DUPLX | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Plug Connector LC Duplex Beige | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Beige | |
Boot Color | Beige | |
Ingress Protection | - | |
Features | Dust Cap | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Zirconia | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.17000 | ¥136.17 |