596-00859 | ||
---|---|---|
DigiKey Part Number | 1436-2135-ND | |
Manufacturer | ||
Manufacturer Product Number | 596-00859 | |
Description | METAL SOLAR PLACARD ENGRAV 1=PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Black Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Photovoltaic AC Disconnect. Maximum AC Operating Current: Nominal Operating AC Voltage | |
Label Size | 3.75" L x 1.00" W (95.3mm x 25.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.08000 | ¥59.08 |
5 | ¥57.47800 | ¥287.39 |