596-00834 | ||
---|---|---|
DigiKey Part Number | 1436-2124-ND | |
Manufacturer | ||
Manufacturer Product Number | 596-00834 | |
Description | METAL SLR PLACRD 2017 CODE 1=1PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | Warning. Photovoltaic System Circuit Is Backfed | |
Label Size | 4.00" L x 0.75" W (101.6mm x 19.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.74000 | ¥55.74 |
5 | ¥54.25800 | ¥271.29 |