596-00831 | ||
---|---|---|
DigiKey Part Number | 1436-2121-ND | |
Manufacturer | ||
Manufacturer Product Number | 596-00831 | |
Description | METAL SOLAR PLACRD WARNING 1=1PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Orange and White Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | Warning. Electrical Shock Hazard. The DC Conductors Of This Photovoltaic System Are Ungrounded And May Be Energized | |
Label Size | 3.75" L x 2.00" W (95.3mm x 50.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.24000 | ¥80.24 |
5 | ¥78.08200 | ¥390.41 |