596-00498 | ||
---|---|---|
DigiKey Part Number | 596-00498-ND | |
Manufacturer | ||
Manufacturer Product Number | 596-00498 | |
Description | LASER TAG LABEL | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety | |
Arrangement | Symbol and Text | |
Legend (Text) | Warning : Electrical Shock Hazard. If Ground Fault Is Indicated, Normally Grounded Conductors May Be Ungrounded And Energized | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Orange, White | |
Color - Legend | Black | |
Length | 2.000" (50.80mm) | |
Width | 4.125" (104.78mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Reflective, UV Resistant, Weather Resistant | |
Ratings | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥992.06000 | ¥992.06 |
10 | ¥910.34300 | ¥9,103.43 |
25 | ¥875.32760 | ¥21,883.19 |
50 | ¥846.14820 | ¥42,307.41 |
100 | ¥799.46440 | ¥79,946.44 |