596-00495 | ||
---|---|---|
DigiKey Part Number | 596-00495-ND | |
Manufacturer | ||
Manufacturer Product Number | 596-00495 | |
Description | LABEL ELECTR WARN 4.12"X0.75" 50 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol and Text | |
Legend (Text) | Warning : Dual Power Source Second Source Is PV System | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Orange | |
Color - Legend | Black | |
Length | 0.750" (19.05mm) | |
Width | 4.118" (104.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | UV Resistant, Weather Resistant | |
Ratings | IFC, NEC, UL Rated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥786.35000 | ¥786.35 |