596-00237 | ||
---|---|---|
DigiKey Part Number | 596-00237-ND | |
Manufacturer | ||
Manufacturer Product Number | 596-00237 | |
Description | LABEL ID/RATINGS 3.75"X1" WHT/RD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | Photovoltaic AC Disconnect | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 3.632" (92.25mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Reflective, UV Resistant, Weather Resistant | |
Ratings | IFC, NEC, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥522.00000 | ¥522.00 |
10 | ¥491.26800 | ¥4,912.68 |
25 | ¥460.56320 | ¥11,514.08 |
50 | ¥429.86060 | ¥21,493.03 |
100 | ¥408.36800 | ¥40,836.80 |