553-60007 | ||
---|---|---|
DigiKey Part Number | 1436-553-60007-ND | |
Manufacturer | ||
Manufacturer Product Number | 553-60007 | |
Description | 553-60007 1.0" 25.4MM 1,000/BX | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 2.00" W x 2.00" L (50.8mm x 50.8mm); Cable O.D. 1.00" (25.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 2.00" L (50.8mm x 50.8mm); Cable O.D. 1.00" (25.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39,070.97000 | ¥39,070.97 |